Renesas Electronics 74FCT3807ASOG8 Clock Buffer, 20-Pin 10 SOIC
- RS庫存編號:
- 262-8992
- 製造零件編號:
- 74FCT3807ASOG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
HK$10,097.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | HK$10.097 | HK$10,097.00 |
* 參考價格
- RS庫存編號:
- 262-8992
- 製造零件編號:
- 74FCT3807ASOG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Series | 74FCT3807A | |
| Height | 2.34mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Series 74FCT3807A | ||
Height 2.34mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33Hz | ||
- COO (Country of Origin):
- TW
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The clock driver offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS technology
Very low CMOS power levels
TTL compatible inputs and output
Maximum output rise and fall time 1.5ns
Inputs can be driven from 3.3V or 5V components
Available in SSOP, SOIC, and QSOP packages
相关链接
- Renesas Electronics 74FCT3807ASOG8 Clock Buffer, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807PYG8 Clock Buffer, 20-Pin 10 SOIC
- Renesas Electronics 49FCT3805APYGI8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 74FCT38072DCGI Clock Buffer, 8-Pin SOIC
- Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- Renesas Electronics 49FCT3805DQGI Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC