Renesas Electronics 74FCT3807ASOG8 Clock Buffer, 20-Pin 10 SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$88.30

Add to Basket
選擇或輸入數量
有庫存
  • 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$17.66HK$88.30
50 - 95HK$14.96HK$74.80
100 - 245HK$12.82HK$64.10
250 - 495HK$12.00HK$60.00
500 +HK$10.56HK$52.80

* 參考價格

包裝方式:
RS庫存編號:
262-8993
製造零件編號:
74FCT3807ASOG8
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.34mm

Standards/Approvals

RoHS

Series

74FCT3807A

Length

12.8mm

Maximum Output Frequency

133.33Hz

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The clock driver offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.

0.5 MICRON CMOS technology

Very low CMOS power levels

TTL compatible inputs and output

Maximum output rise and fall time 1.5ns

Inputs can be driven from 3.3V or 5V components

Available in SSOP, SOIC, and QSOP packages

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。