Seeed Studio 101020013 RTC Development Kit for DS1307

小計(1 件)*

HK$69.00

Add to Basket
選擇或輸入數量
有庫存
  • 191 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$69.00

* 參考價格

RS庫存編號:
184-5075
Distrelec 貨號:
300-69-799
製造零件編號:
101020013
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Clock & Timer Development Kit

Kit Classification

Development Kit

Featured Device

DS1307

Kit Name

RTC

Standards/Approvals

No

COO (Country of Origin):
CN
The RTC module is a member of Twig. It is based on the clock chip DS1307 which supports the I2C protocol. It uses a Lithium cell battery (CR1225). The clock/calendar provides seconds, minutes, hours, day, date,month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator.

Real-Time Clock (RTC) counts seconds, minutes, hours, date of the month, month, day of the week, and year with Leap-Year compensation valid up to 2100

56-Byte, Battery-Backed, Nonvolatile (NV)RAM for data storage

I2C serial interface

5V DC supply

Programmable Square-Wave output signal

Automatic Power-Fail detect and switch circuitry

Consumes less than 500nA in Battery-Backup Mode with Oscillator Running

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。