Seeed Studio Button Development Kit

享受批量購買折扣

額外添加5件可節省HK$8.50

查看批量定價選項

小計(1 件)*

HK$27.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$27.30-
5 - 9HK$25.60HK$8.50
10 +HK$24.80HK$25.00

* 參考價格

RS庫存編號:
188-7115
Distrelec 貨號:
301-21-600
製造零件編號:
111020045
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

User Interface

Button

Kit Classification

Development Kit

COO (Country of Origin):
CN
The Grove - LED Button is composed of Grove - Yellow Button, Grove - Blue LED Button and Grove - Red LED Button. The Grove - Yellow LED Button is stable and reliable with 100 000 times long life. With the build-in LED, you can apply it to many interesting projects, it is really useful to use the LED to show the status of the button. We use a high-quality N-Channel MOSFET to control the LED to ensure the high switching speed and low power consumption

Long Operating life

Easy to use

Grove Digital interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。