Seeed Studio Grove-Button Button Development Board

小計(1 件)*

HK$15.30

Add to Basket
選擇或輸入數量
有庫存
  • 162 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15.30

* 參考價格

RS庫存編號:
174-3244
Distrelec 貨號:
300-69-790
製造零件編號:
101020003
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Development Kit

Standards/Approvals

RoHS

Kit Name

Grove-Button

User Interface

Button

Kit Classification

Development Board

COO (Country of Origin):
CN
This new version of button twig contains one independent button, which are configured with pull-down resistor Ready for use with our microcontrollers as digital input. The button signals the SIG wire,NC is not used on this twig.

This new version of button twig contains one independent button, which are configured with pull-down resistor Ready for use with our microcontrollers as digital input. The button signals the SIG wire,NC is not used on this twig.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。