Seeed Studio Grove-Touch Sensor Capacitive Touch Development Board for TTP223-B

小計(1 件)*

HK$34.50

Add to Basket
選擇或輸入數量
有庫存
  • 117 件準備從其他地點送貨
  • 加上 72 件從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$34.50

* 參考價格

RS庫存編號:
174-3261
Distrelec 貨號:
300-69-819
製造零件編號:
101020037
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Development Kit

Standards/Approvals

RoHS

Kit Name

Grove-Touch Sensor

User Interface

Capacitive Touch

Featured Device

TTP223-B

Kit Classification

Development Board

COO (Country of Origin):
CN

Seeed Studio HMI Development Kit


The Seeed studio grove-touch sensor is a simple capacitive touch sensor module. This touchpad detector IC offers 1-touch key. This replaces the traditional direct button key with diverse pad size. It is used to measure the capacitance of a metallic pad. It can detect the change in capacitance when a finger is near it.

Features and Benefits:


• Grove compatible interface

• Low power consumption

• Power indicator led

• Power supply ranges between 2.0VDC and 5.5VDC

• Response time max about 60mS at fast mode, 220mS at low power mode @VDD=3V

• Screw type mount

• Twig module is 2.0cm x 2.0cm

Applications:


• Button key replacement

• Waterproofed electric product

• Wide consumer product

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。