Seeed Studio Grove - Capacitive Moisture Sensor Module for NE555DR, LMV358ID

小計(1 件)*

HK$56.90

Add to Basket
選擇或輸入數量
有庫存
  • 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$56.90

* 參考價格

RS庫存編號:
188-7084
Distrelec 貨號:
301-35-124
製造零件編號:
101020614
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Sensor Development Tool

Featured Device

NE555DR, LMV358ID

Kit Classification

Module

Kit Name

Grove - Capacitive Moisture Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Grove - Capacitive Moisture Sensor (Corrosion Resistant) is a soil moisture sensor based on capacitance changes. Compared with resistive sensors, capacitive sensors do not require direct exposure of the metal electrodes, which can significantly reduce the erosion of the electrodes. Hence, we call it Corrosion Resistant. It is important to note that this sensor can only qualitatively test the humidity of the soil and cannot measure quantitatively. Which means when the humidity of the soil rises, the value of the output decreases, conversely, when the humidity decreases, the output value becomes higher.

Capacitive Style

Corrosion Resistant

Built-in Amplifier

Typical Applications

Soil moisture detection

Automatic watering of plants

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。