MikroElektronika Communication & Wireless Development Tool for E Health, Asset Tracking, M2M Applications Such As

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 件)*

HK$1,256.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$1,256.00-
10 +HK$1,130.3010%

* 參考價格

RS庫存編號:
296-114
製造零件編號:
MIKROE-6287
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

For Use With

E Health, Asset Tracking, M2M Applications Such As Metering, Remote Monitoring, More

Standards/Approvals

ISO 14001, ISO 1900, ISO 27001, OHSAS 18001

COO (Country of Origin):
RS
The MikroElektronika LPWA module which supports wireless communication modes of Cat-M/Cat-NB/GPRS/EDGE. It adopts LCC form factor and has a compact size of 24 x 24 mm which makes it deal for compact products design. It has powerful expansibility with abundant interfaces including UART, GPIO, PCM, SPI, I2C, etc. It is designed for applications that need low latency, low throughput data communication in a variety of radio propagation conditions.

With PSM and eDRX it can extend battery life up to 10 years

Provides deeper coverage enhancement compared to GSM

The form factor and AT commands

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。