MikroElektronika Communication & Wireless Development Tool for Applications Requiring Additional I/Os, Such As

小計(1 件)*

HK$261.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$261.30

* 參考價格

RS庫存編號:
296-128
製造零件編號:
MIKROE-6054
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

For Use With

Applications Requiring Additional I/Os, Such As Controlling Switches, Push Buttons, Sensors, LEDs

Standards/Approvals

ISO 1900, OHSAS 18001, ISO 27001, ISO 14001

COO (Country of Origin):
RS
The MikroElektronika Expander With Interrupt Output provides general purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.08 V to 3.6 V on the I2C bus side (VCCI) and a power supply voltage ranging from 1.08 V to 3.6 V on the P-port side (VCCP).

Active low reset input

Open drain active low interrupt output

Input or output configuration register

Polarity inversion register

Configurable Input and Output drive strength register

Pull up and pull down resistor configuration register

Internal power on reset

Noise filter on SCL or SDA inputs

Latched outputs with high current drive maximum capability for directly driving LEDs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。