MikroElektronika Communication & Wireless Development Tool for Building Automation Applications, Motor Drives, Grid
- RS庫存編號:
- 296-110
- 製造零件編號:
- MIKROE-6316
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$204.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$204.20 |
| 10 + | HK$198.10 |
* 參考價格
- RS庫存編號:
- 296-110
- 製造零件編號:
- MIKROE-6316
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Building Automation Applications, Motor Drives, Grid Infrastructure, HVAC Systems, Solar Inverters | |
| Standards/Approvals | ISO 27001, ISO 1900, ISO 14001, OHSAS 18001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Building Automation Applications, Motor Drives, Grid Infrastructure, HVAC Systems, Solar Inverters | ||
Standards/Approvals ISO 27001, ISO 1900, ISO 14001, OHSAS 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Transceiver With Robust EMC devices are galvanically-isolated differential line transceivers. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on bus for system-level protection. The devices are available for both basic and reinforced isolation.
PROFIBUS compatible at 5V bus side supply
1.71V to 5.5V logic side supply 3V to 5.5V bus side supply
Failsafe receiver for bus open or short or idle
1 by 8 Unit load up to 256 nodes on bus
Extended temperature range from -40 degree C to 125 degree C
Glitch free power up and power down for hot plugin
Wide body SOIC 16 package
Pin compatible to most isolated RS485 transceivers
相关链接
- MikroElektronika Communication & Wireless Development Tool for Building Automation More
- MikroElektronika Communication & Wireless Development Tool for Home And Building Automation Automatic
- MikroElektronika Communication & Wireless Development Tool for Wearable Devices
- MikroElektronika Communication & Wireless Development Tool for Applications Requiring Additional I/Os, Such As
- MikroElektronika Communication & Wireless Development Tool for E Health M2M Applications Such As
- MikroElektronika IQRF Click TRto76D GFSK for Street Lighting Control Telemetry, WSN (Wireless
- MikroElektronika Communication & Wireless Development Tool for Wireless Sensors Telematics,
- MikroElektronika Communication & Wireless Development Tool for Wireless Communication Systems In Smart Metering,