MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526

小計(1 件)*

HK$485.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$485.90

* 參考價格

RS庫存編號:
635-885
製造零件編號:
MIKROE-6526
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

RF Technology

GNSS

Kit Classification

Add On Board

Product Type

Communication & Wireless Development Tool

Technology

Embedded Assist System, Adaptive Low Power

For Use With

MikroBus

Featured Device

GNSS Module

Kit Name

GNSS 23 Click

Maximum Frequency

1606MHz

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed for precise global navigation and tracking across multiple satellite systems. It features the LC26G (AB) GNSS receiver module from Quectel, which supports GPS, GLONASS, Galileo, BDS, and QZSS constellations. With exceptional sensitivity and fast signal acquisition, it performs reliably even in dense urban environments. The board integrates EASY and ALP technologies to reduce time-to-first-fix and optimize power consumption. It communicates via UART and I2C interfaces and includes a battery backup for RAM and RTC retention.

Supports multi-constellation tracking with sensitivity up to minus 166dBm

Includes low-noise amplifier for enhanced signal reception

Offers UART and I2C communication with mikroBUS compatibility

Provides PPS LED indicator and onboard reset button

Features ClickID for automatic board identification by host system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。