MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- RS庫存編號:
- 247-5800
- 製造零件編號:
- MIKROE-5078
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$608.90
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 5 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$608.90 |
| 5 + | HK$590.70 |
* 參考價格
- RS庫存編號:
- 247-5800
- 製造零件編號:
- MIKROE-5078
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | GNSS, GPS | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPS, GLONASS | |
| For Use With | mikroBUS Socket | |
| Featured Device | NEO-M8J | |
| Kit Name | GNSS 10 Click | |
| Maximum Frequency | 1602MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology GNSS, GPS | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPS, GLONASS | ||
For Use With mikroBUS Socket | ||
Featured Device NEO-M8J | ||
Kit Name GNSS 10 Click | ||
Maximum Frequency 1602MHz | ||
Standards/Approvals No | ||
The MikroElektronika GNSS 10 Click is a compact add on board that provides fast positioning capability. This board features the NEO M8J which is a standard precision GNSS module built on the high performing M8 GNSS engine in the industry proven NEO form factor from u box. It supports all satellite augmentation systems for even better and faster positioning improvement, comes with a configurable host interface and advanced jamming and spoofing detection. This Click board is ideally suited for industrial and automotive applications.
Low power consumption
Concurrent reception of up to 3 GNSS
Industry leading –167 dBm navigation sensitivity
Security and integrity protection
Supports all satellite augmentation systems
Advanced jamming and spoofing detection
相关链接
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 21 Click GNSS Module GNSS Add On Board for MikroBus 1610 MHz MIKROE-6409
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440