MikroElektronika GNSS 21 Click GNSS Module GNSS Add On Board for MikroBus 1610 MHz MIKROE-6409
- RS庫存編號:
- 635-891
- 製造零件編號:
- MIKROE-6409
- 製造商:
- MikroElektronika
小計(1 件)*
HK$672.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$672.10 |
* 參考價格
- RS庫存編號:
- 635-891
- 製造零件編號:
- MIKROE-6409
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | GNSS | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPS, GNSS | |
| For Use With | MikroBus | |
| Featured Device | GNSS Module | |
| Kit Name | GNSS 21 Click | |
| Maximum Frequency | 1610MHz | |
| Standards/Approvals | EN, Radio Equipment Directive (RED) 2014/53/EU, ETSI | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology GNSS | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPS, GNSS | ||
For Use With MikroBus | ||
Featured Device GNSS Module | ||
Kit Name GNSS 21 Click | ||
Maximum Frequency 1610MHz | ||
Standards/Approvals EN, Radio Equipment Directive (RED) 2014/53/EU, ETSI | ||
- COO (Country of Origin):
- RS
The MikroElektronika high-precision satellite positioning board is designed for demanding applications like fleet tracking, geolocation, and mapping. It features the PNT-SG3FS GNSS module from Lantronix, built around the Teseo III receiver by STMicroelectronics, offering multi-constellation support and sub-meter accuracy.
Tracks up to 32 satellites across GPS GLONASS Galileo BeiDou QZSS and SBAS systems
Achieves sub-decimeter accuracy using RTK or PPP algorithms
Communicates via UART and I2C interfaces with mikroBUS compatibility
Includes onboard 16Mb flash for data logging geofencing and firmware updates
相关链接
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909