MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- RS庫存編號:
- 665-145
- 製造零件編號:
- MIKROE-6535
- 製造商:
- MikroElektronika
小計(1 件)*
HK$432.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$432.00 |
* 參考價格
- RS庫存編號:
- 665-145
- 製造零件編號:
- MIKROE-6535
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | GPS Board | |
| RF Technology | GNSS | |
| Technology | GNSS Satellite | |
| For Use With | RYS3520 | |
| Featured Device | MIKROE 6535 | |
| Kit Name | GNSS 25 Click | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification GPS Board | ||
RF Technology GNSS | ||
Technology GNSS Satellite | ||
For Use With RYS3520 | ||
Featured Device MIKROE 6535 | ||
Kit Name GNSS 25 Click | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS 25 Click is a compact add-on board designed for accurate and reliable location tracking in embedded applications. It is based on a multi-GNSS module from REYAX, known for its high sensitivity and performance. The board supports multiple satellite systems, including GPS, GLONASS, Galileo, BeiDou, and QZSS, and operates over several frequency bands to ensure compatibility and precision. It features SBAS support, a 12 multi-tone interference canceller, enhanced SAW filter, LNA, TCXO, and UART communication with a default baud rate of 115200bps.
Integrated 12 multi-tone active interference canceller
Enhanced SAW filter and low-noise amplifier (LNA)
UART interface for communication
Click Snap support for standalone operation and modular integration
PPS LED indicator for precise timing feedback
REQ pin for external request control
相关链接
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551