STMicroelectronics SPC58EC80E5, STUSB1702 Evaluation Kit for SPC58 MCU AEKD-USBTYPEC1

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
182-7754
製造零件編號:
AEKD-USBTYPEC1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Evaluation Kit

Product Type

Communication & Wireless Development Tool

For Use With

SPC58 MCU

Featured Device

SPC58EC80E5, STUSB1702

COO (Country of Origin):
IT
The AEKD-USBTYPEC1 evaluation kit is designed to let you test the USB Power Delivery protocol stack implemented on the ASIL-B 32-bit Power Architecture® microcontroller SPC58 C (Chorus) line (from 1 to 10 MB flash, single or multi-core, including ISO CAN FD and Ethernet peripherals).

Kit consisting of two boards:

Dual-port USB Type-C function board

SPC58 Chorus discovery board

USB Power Delivery software stack pre-loaded on SPC58 discovery board

Power board connector on USB function board

Power Data Objects (PDO)

5 V 500 mA available without external power board

other PDOs possible if a compatible power board (not included) is connected

Downloadable compiled flash image firmware

Portion of connector on SPC58 Chorus discovery board available for extensions as part of the AutoDevKit development initiative

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。