MikroElektronika WiFi 10 Click SX-UPLAN-2401 WiFi WiFi Development Tools for TPS7A7002 2.4 GHz MIKROE-3432
- RS庫存編號:
- 188-5503
- 製造零件編號:
- MIKROE-3432
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 188-5503
- 製造零件編號:
- MIKROE-3432
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | WiFi Development Tools | |
| RF Technology | WiFi | |
| For Use With | TPS7A7002 | |
| Featured Device | SX-UPLAN-2401 | |
| Kit Name | WiFi 10 Click | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification WiFi Development Tools | ||
RF Technology WiFi | ||
For Use With TPS7A7002 | ||
Featured Device SX-UPLAN-2401 | ||
Kit Name WiFi 10 Click | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
WiFi 10 click is a Click board™ that offers an ultra-low power wireless connectivity, for any IoT application. It is based on the SX-ULPAN-SB-2401, an integrated wireless LAN module, compliant with the IEEE802.11a/b/g/n wireless networking protocols, at 2.4GHz. The ULPAN-SB-2401 module comes equipped with a PCB trace antenna, but it also offers a small Hirose U. FL connector allowing an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. It also provides support for WPS, WPA, and WPA2 security protocols, allowing a secure connection.
WiFi 10 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
相关链接
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- MikroElektronika WiFi 11 Click BW16 WiFi Development Board for Bluetooth Gateway, Industrial Wireless Control 5 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz