MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
- RS庫存編號:
- 198-4519
- 製造零件編號:
- MIKROE-3666
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$481.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$481.40 |
| 5 + | HK$471.90 |
* 參考價格
- RS庫存編號:
- 198-4519
- 製造零件編號:
- MIKROE-3666
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | WiFi | |
| Technology | Wireless, Sensor Technology | |
| Kit Name | WiFi 9 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | IEEE 802.11, IEEE 802.15.4, AWS OTA, Bluetooth 4.2, NFC Forum Type 2, Zigbee, Bluetooth 4.0, European R&TTE Directive, GSM/UMTS/LTE, Bluetooth 4.1 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology WiFi | ||
Technology Wireless, Sensor Technology | ||
Kit Name WiFi 9 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type GPIO, UART | ||
Standards/Approvals IEEE 802.11, IEEE 802.15.4, AWS OTA, Bluetooth 4.2, NFC Forum Type 2, Zigbee, Bluetooth 4.0, European R&TTE Directive, GSM/UMTS/LTE, Bluetooth 4.1 | ||
The MikroElektronika's Wi-Fi 9 Click is fully embedded stand-alone Wi-Fi module, equipped with the PAN9420 a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices. This module combines a high-performance CPU with Wireless radio and integrated memory, which offers many features like webpage storing of HTML or image data, possibility to work in access point or infrastructure mode, and dual UART interface for communication with the host controllers.
Full-featured embedded network stack
integrated webserver
over-the-air firmware updates
相关链接
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika WiFi 10 Click SX-UPLAN-2401 WiFi WiFi Development Tools for TPS7A7002 2.4 GHz MIKROE-3432
- MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- MikroElektronika ZigBee Click ETRX357 ZigBee Development Tool for ETRX357 2.4 GHz MIKROE-4277
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz