Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$366.30

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 9 個,準備發貨

單位
每單位
節省
1 - 4HK$366.30-
5 +HK$359.101%

* 參考價格

RS庫存編號:
193-6249
製造零件編號:
DM164146
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

RF Technology

Bluetooth Low Energy

Product Type

Communication & Wireless Development Tool

Kit Classification

Bluetooth

Technology

Bluetooth low energy

For Use With

BM71 Bluetooth Low Energy (BLE) Module

Featured Device

BM71

Kit Name

BM71 Xplained PRO

Maximum Frequency

2.4GHz

Interface Type

UART

Standards/Approvals

RoHS

The BM71-XPRO board is designed to be able to easily add Bluetooth Low Energy (BLE) functionality to your XPRO development tools. It can be used as an extension to your favorite SAMx or AVRx XPRO boards or can be used standalone. The BM71 XPRO is fully supported within Atmel Studio with example code in ASF3. The Microchip Bluetooth Data (MBD) mobile app is available to speed up development for both Android and iOS.

BM71 Bluetooth Low Energy Module

USB-UART Bridge (MCP2200) for Host PC Operation

3.3V LDO for Power Regulation

SPI Flash for Storing Firmware Images (DFU OTA)

Reset Push Button

Switch for BM71 Operation Mode

Switch to turn all LEDs off for Current Measurement

Switch for GPIO control

Passive RC Filters for PWM and ADC Inputs

XPRO Extension Header

Header Pins for Current Measurement

Two Power Sources

Micro USB

XPRO Connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。