STMicroelectronics BLUENRG-332VC 1.7V Wireless Microcontroller, Bluetooth Low Energy (BLE)
- RS庫存編號:
- 151-674
- 製造零件編號:
- BLUENRG-332VC
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$61,707.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$24.683 | HK$61,707.50 |
* 參考價格
- RS庫存編號:
- 151-674
- 製造零件編號:
- BLUENRG-332VC
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Supported Security Standards | AES128 | |
| Data Rate | 2Mbps | |
| Frequency | 2.4GHz | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.7V | |
| Supported Protocols | Bluetooth Low Energy (BLE) | |
| Minimum Operating Temperature | -40°C | |
| Receiving Supply Current | 130mA | |
| Transmitting Supply Current | 4.3mA | |
| Maximum Operating Temperature | 105°C | |
| Series | BlueNRG | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Supported Security Standards AES128 | ||
Data Rate 2Mbps | ||
Frequency 2.4GHz | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.7V | ||
Supported Protocols Bluetooth Low Energy (BLE) | ||
Minimum Operating Temperature -40°C | ||
Receiving Supply Current 130mA | ||
Transmitting Supply Current 4.3mA | ||
Maximum Operating Temperature 105°C | ||
Series BlueNRG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Wireless SoC embeds the state of the ART 2.4 GHz radio IPs, optimized for ultra low power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth Low Energy SIG core specification version 5.3 addressing point to point connectivity and Bluetooth Mesh networking and allows largescale device networks to be established in a reliable way. It is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra low latency applications.
ECOPACK2 compliant
Up to 20 fast I/Os
Hardware encryption AES maximum 128 bit security co processor
Embedded UART bootloader
Ultra low power modes with or without timer and RAM retention
相关链接
- STMicroelectronics BLUENRG-332VC 1.7V Wireless Microcontroller, Bluetooth Low Energy (BLE)
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- Wurth Elektronik 2617011025000 3.6V WiFi Module WiFi
- Ezurio 453-00209 3.6V WiFi Module Bluetooth Low Energy (BLE)
- Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE)
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- MikroElektronika BLE 6 Click BlueNRG-M2 Bluetooth Adapter Board for BlueNRG-2 32 kHz MIKROE-4170