Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE)

小計(1 件)*

HK$4,491.80

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,491.80

* 參考價格

RS庫存編號:
248-2239
Distrelec 貨號:
303-16-866
製造零件編號:
1005869
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

WiFi Module

Supported Security Standards

Pin

Height

92.7mm

Interface Type

Ethernet

Minimum Supply Voltage

24V dc

Width

67.8mm

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Supported Protocols

Bluetooth Low Energy (BLE)

Maximum Operating Temperature

65°C

Series

EC-E1 2A

Standards/Approvals

UL 1604, CSA 22.2 No. 14, UL 508, UL 2367, CSA 22.2 No. 213, CSA 22.2 No. 142

COO (Country of Origin):
SE

Phoenix Contact WiFi Module, 67.8x92.7x33.2mm - 1005869


This Wi-Fi module is designed for smooth integration in industrial applications, providing reliable connectivity through Bluetooth Low Energy and Ethernet. It performs well across a broad temperature range, demonstrating its adaptability in various conditions. The device serves as a solution for telecommunications hardware, allowing effective communication between devices in automation and control systems.

Features & Benefits


• Integrated antenna ensures optimal signal quality

• Ethernet bus interface allows for versatile network integration

• IP65 protection class guards against dust and water ingress

• Operating temperature range from -40°C to +65°C for diverse applications

• Complies with Wi-Fi security standards, enhancing data integrity

Applications


• Utilised with control systems for secure communications

• Suitable for automation in machinery and manufacturing processes

• Engages in real-time data monitoring and acquisition

• Facilitates wireless connectivity in challenging environmental conditions

What are the power supply requirements for this device?


It operates with a supply voltage of 24V DC, with a range from 9V DC to 30V DC to accommodate various setups.

Can this device connect to multiple networks simultaneously?


It supports only one Bluetooth wireless interface at a time, allowing efficient point-to-point communication without interference.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。