Coral Google Mini PCIe M.2 Accelerator B/M Development Kit for Any Linux computer with a compatible M.2 module slot 500

小計(1 件)*

HK$402.20

Add to Basket
選擇或輸入數量
有庫存
  • 523 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$402.20

* 參考價格

RS庫存編號:
201-7826
製造零件編號:
G650-04686-01
製造商:
Coral
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Coral

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

Google Edge TPU ML accelerator

For Use With

Any Linux computer with a compatible M.2 module slot

Featured Device

M.2 Accelerator B/M

Kit Name

Google Mini PCIe

Maximum Frequency

500MHz

Interface Type

PCIe Gen 2

Standards/Approvals

Adheres to the PCI-SIG's PCI Express M.2 specification

COO (Country of Origin):
CN
The Google coral M.2 accelerator is an M.2 module that brings the edge TPU coprocessor to existing system and products. It enables easy integration into ARM and x86 platforms so it can add local ML acceleration to product such as embedded platforms, mini-PCs, and industrial gateway. It's weight is 5.8 g

It support debian Linux and other variants on host CPU

It has high-bandwidth connectivity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。