2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606 MHz 2JDK0401Ga-A28
- RS庫存編號:
- 204-7534
- 製造零件編號:
- 2JDK0401Ga-A28
- 製造商:
- 2J Antenna
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 204-7534
- 製造零件編號:
- 2JDK0401Ga-A28
- 製造商:
- 2J Antenna
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 2J Antenna | |
| RF Technology | GPS | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPS | |
| For Use With | Radio Frequency Development Kits | |
| Featured Device | 2J | |
| Kit Name | GNSS Development Board | |
| Maximum Frequency | 1606MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 2J Antenna | ||
RF Technology GPS | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPS | ||
For Use With Radio Frequency Development Kits | ||
Featured Device 2J | ||
Kit Name GNSS Development Board | ||
Maximum Frequency 1606MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The 2J Antenna Ceramic Thru Hole antenna Mount Development Kit works with a frequency range of 1575MHz and Hemispherical radiation pattern.
76% efficiency
3 maximum axial ratio
-40°C to +85°C operating temperature
50Ohms impedance
相关链接
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1575 MHz 2JDK
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- 2J Antenna 2JM0401GF Square Omni-Directional GPS Antenna, GPS
- 2J Antenna 2JCP1340101Ga SMT Antenna, GPS
- 2J Antenna 2JCP1840101Ga SMT Antenna, GPS
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453