Infineon PSoC 64 Secure Boot Prototyping Kit PSoC 64 Evaluation Board for IoT applications 150 MHz CY8CPROTO-064S1-SB
- RS庫存編號:
- 241-4258
- 製造零件編號:
- CY8CPROTO-064S1-SB
- 製造商:
- Infineon
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 241-4258
- 製造零件編號:
- CY8CPROTO-064S1-SB
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | PSoC | |
| For Use With | IoT applications | |
| Featured Device | PSoC 64 | |
| Kit Name | PSoC 64 Secure Boot Prototyping Kit | |
| Maximum Frequency | 150MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology PSoC | ||
For Use With IoT applications | ||
Featured Device PSoC 64 | ||
Kit Name PSoC 64 Secure Boot Prototyping Kit | ||
Maximum Frequency 150MHz | ||
Standards/Approvals No | ||
The Infineon PSoC 64 Secure Boot Prototyping Kit carries a PSoC 64 device. In addition, the board features an on-board programmer/debugger (KitProg3), a 512-Mbit Semper™ NOR flash, a micro-B connector for USB device interface, two user LEDs and one user push button. The board supports operating voltages of 1.8V, 2.5V and 3.3V
512-Mbit external Quad SPI Semper NOR Flash that provides a fast, expandable memory for data and code
KitProg3 on-board SWD programmer/debugger, USB-UART and USB-I2C bridge functionality via a micro-B connector
A second micro-B connector for USB device interface
Two user LEDs, a user button, and a reset button
One Mode button, one status LED and one power LED for KitProg3
相关链接
- Infineon PSoC 64 Secure Boot Prototyping Kit PSoC 64 Evaluation Board for IoT applications 150 MHz CY8CPROTO-064B0S3
- Infineon Cypress Semiconductor Prototyping Board PSoC Development Board CY8CPROTO-063-BLE
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Infineon PSoC 4000T CAPSENSE MCU CY8CPROTO-040T
- Infineon PSoC 6 Wi-Fi BT PSoC WiFi Development Tools CY8CPROTO-062-4343W
- Infineon CY8CPROTO-062S2-43439 Evaluation Board for PSoC 62S2 WiFi Bluetooth
- Infineon Prototyping Kit PSoC Development Board CY8CKIT-149
- Infineon 5LP Prototyping PSoC Development Board CY8CKIT-059