Infineon Cypress Semiconductor Prototyping Board PSoC Development Board CY8CPROTO-063-BLE

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$195.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月16日 起發貨
  • 加上 11 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$195.90-
5 +HK$192.001%

* 參考價格

RS庫存編號:
181-2207
製造零件編號:
CY8CPROTO-063-BLE
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Cypress Semiconductor Prototyping Board

Technology

PSoC

Device Core

Cortex M4

Processor Family Name

ARM

Processor Type

Microcontroller

Standards/Approvals

BS EN 61340, RoHS

COO (Country of Origin):
TW

Cypress Semiconductor Prototyping Board


The Cypress Semiconductor prototyping board is designed as an easy to use and inexpensive prototyping platform. It also integrates Cypress KitProg2 that enables onboard programming, debugging and bridging functionalities. The board allows you to separate the KitProg2 board from the target PSoC 6 BLE board. It includes the creator module, delivering a complete system solution for a wide range of embedded applications at a reasonable price. Programmable digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time-to-market.

Features and Benefits:


• 1.8V to 3.3V operation

• A pushbutton provides a simple user input

• Dual core: Arm Cortex- M0 and CPU and Cortex-M4

• External WCO (32.768kHz)

• Flexible automatic routing

• Footprint for external ECO (2.0mmx1.6mm, 24MHz)

• Interfaces: USB-UART and USB-I2C

• Provides easy access to all the device I/Os in a breadboard compatible format and includes an LED, a pushbutton and current measuring jumpers

• Two LEDs to provide feedback

Applications:


• Electronics laboratories

• Embedded systems

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Warning

This is a development board with Wi-fi function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。