Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- RS庫存編號:
- 269-2995
- 製造零件編號:
- SLWRB4303A
- 製造商:
- Silicon Labs
小計(1 件)*
HK$324.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$324.30 |
* 參考價格
- RS庫存編號:
- 269-2995
- 製造零件編號:
- SLWRB4303A
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| RF Technology | Bluetooth | |
| Kit Classification | Starter Kit | |
| Product Type | Development Board | |
| Technology | Bluetooth Module | |
| For Use With | Wireless Starter Kit Mainboard | |
| Featured Device | Radio Board | |
| Kit Name | Wireless Starter Kit | |
| Maximum Frequency | 1.1MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
RF Technology Bluetooth | ||
Kit Classification Starter Kit | ||
Product Type Development Board | ||
Technology Bluetooth Module | ||
For Use With Wireless Starter Kit Mainboard | ||
Featured Device Radio Board | ||
Kit Name Wireless Starter Kit | ||
Maximum Frequency 1.1MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs wireless radio board plugs into the mainboard provided with the EFR32BG module starter kit. The modular design supports different radio boards, enabling developers to develop bluetooth low-energy applications. With the supporting simplicity studio suite of tools, developers can take advantage of graphical wireless application development; and visual energy profiling and optimization. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Fully integrated chip antenna
RF matching network
RF crystals and decoupling
8 Mbit low-power serial flash for over-the air upgrades
相关链接
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard
- Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board Bluetooth Starter Kit for Wireless Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit