Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC, Polypropylene, 3 Cutouts, Black, White, Red, IP65
- RS庫存編號:
- 212-267
- 製造零件編號:
- XACA2134
- 製造商:
- Schneider Electric
小計(1 件)*
HK$953.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 10 件從 2026年11月19日 起發貨
- 加上 5 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$953.60 |
* 參考價格
- RS庫存編號:
- 212-267
- 製造零件編號:
- XACA2134
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | XACA | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Colour | Black, White, Red | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 2 NO/1 NC | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Slow Break | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 EN/IEC 60204-32 EN/ISO 13850: 2006 EN/IEC 60947-5-5 CSA(RETURN)UL | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series XACA | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Colour Black, White, Red | ||
Enclosure Colour Yellow | ||
Contact Configuration 2 NO/1 NC | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Slow Break | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 EN/IEC 60204-32 EN/ISO 13850: 2006 EN/IEC 60947-5-5 CSA(RETURN)UL | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pendant Control Station features pistol grip with 2 booted push buttons and emergency stop for control circuit. This control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
With mechanical interlocking
Screw clamp terminals
IP65 rated
1000000 cycles of mechanical durability
相关链接
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP66 IP67