Schneider Electric Slow Break Push Button Control Station - SPDT, Polypropylene, 4 Cutouts, Yellow, Emergency Stop, IP65
- RS庫存編號:
- 585-447
- 製造零件編號:
- XACA4812
- 製造商:
- Schneider Electric
小計(1 件)*
HK$2,339.22
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 1 件從 2026年11月30日 起發貨
- 加上 1 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,339.22 |
* 參考價格
- RS庫存編號:
- 585-447
- 製造零件編號:
- XACA4812
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 4 | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Yellow | |
| Enclosure Colour | Yellow | |
| Contact Configuration | SPDT | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Cutout Diameter | 40mm | |
| Push Button Actuation | Slow Break | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.18km | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-5-5, EN/ISO 13850:2006, IEC 60204-32 | |
| Width | 113mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 4 | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Yellow | ||
Enclosure Colour Yellow | ||
Contact Configuration SPDT | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Cutout Diameter 40mm | ||
Push Button Actuation Slow Break | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.18km | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-5-5, EN/ISO 13850:2006, IEC 60204-32 | ||
Width 113mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XACA pendant control station is a double-insulated device designed to control single-speed hoist motors. It featured four slow-break push-buttons and a emergency stop, all enclosed in a durable yellow polypropylene casing.
IP65 and IK08 protection
RoHS compliant
REACH compliant
相关链接
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Harmony XALF Series Emergency Stop Push Button Head
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
- Siemens Push Push Push Button Control Station 3 Cutouts Emergency Stop, IP66