Schneider Electric Slow Break Push Button Control Station, Polycarbonate, 4 Cutouts, Red, White, Black

小計(1 件)*

HK$2,559.48

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,559.48

* 參考價格

RS庫存編號:
212-306
製造零件編號:
XALFK4001
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

XALF

Product Type

Push Button Control Station

Number of Cutouts

4

Push Button Colour

Red, White, Black

Push Button Material

Silver Nickel Alloy

Enclosure Colour

Grey, Yellow

Enclosure Material

Polycarbonate

Minimum Operating Temperature

0°C

Push Button Actuation

Slow Break

Maximum Operating Temperature

50°C

Length

1.96km

Standards/Approvals

EN/IEC 60947-5-4, EN/IEC 60947-1, EN 81-20, EN/IEC 60947-5-5, EN/IEC 60947-5-1

Width

68mm

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Top Of Car Box is designed for lift inspection with controls including a mushroom head emergency stop, 2 flush push-buttons, and a selector switch. It features slow-break contact operation and operates in temperatures from 0°C to 50°C. The product complies with EN 81-20 and relevant IEC/EN standards for electrical components.

Polycarbonate construction

Silver alloy contacts

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。