Eaton Twist Release Control Station Switch - SPDT, Plastic, 1 Cutouts, Red, Yes, IP66, IP69, IP65

小計(1 件)*

HK$780.49

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$780.49

* 參考價格

RS庫存編號:
235-4831
製造零件編號:
199349 M22-PVT30/FK11/FIY1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Series

M22

Product Type

Control Station Switch

Number of Cutouts

1

Push Button Marking

Yes

Push Button Colour

Red

Enclosure Colour

Yellow

Contact Configuration

SPDT

Enclosure Material

Plastic

IP Rating

IP66, IP69, IP65

Cutout Diameter

30mm

Minimum Operating Temperature

-25°C

Push Button Actuation

Twist Release

Maximum Operating Temperature

70°C

Length

107mm

Width

43mm

Standards/Approvals

IEC/EN 60947, CE, VDE 0660, CCC, EAC, CSA, UL

Hazardous Area Certification

No

Depth

107mm

Terminal Type

Cage Clamp

COO (Country of Origin):
DE
The controlled stop pushbuttons-emergency-stop buttons has mushroom-shaped head with diameter of 30 mm. It is non-illuminated and has turn-to-release function with 1 NC, 1 N/O contact.

Connection type cage clamp

Base yellow

Enclosure covers yellow

Degree of protection IP65, IP66, IP69

Overvoltage category/pollution degree III/3

Standards IEC/EN 60947, VDE 0660

Certificate CE, EAC UL, CSA, CCC

Note

Eaton formerly known as Moeller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。