Eaton Pull Release Control Station Switch - 2 NC, Red, IP69, IP66, IP65
- RS庫存編號:
- 235-4834
- 製造零件編號:
- 199352 M22-PV30/FK02/FIY1
- 製造商:
- Eaton
小計(1 件)*
HK$716.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$716.60 |
* 參考價格
- RS庫存編號:
- 235-4834
- 製造零件編號:
- 199352 M22-PV30/FK02/FIY1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Control Station Switch | |
| Series | RMQ Titan M22 | |
| Push Button Colour | Red | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 2 NC | |
| IP Rating | IP69, IP66, IP65 | |
| Cutout Diameter | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Pull Release | |
| Length | 76mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, EAC, CE, CCC, IEC/EN 60947, UL | |
| Width | 43mm | |
| Hazardous Area Certification | No | |
| Depth | 76mm | |
| Terminal Type | Cage Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Control Station Switch | ||
Series RMQ Titan M22 | ||
Push Button Colour Red | ||
Enclosure Colour Yellow | ||
Contact Configuration 2 NC | ||
IP Rating IP69, IP66, IP65 | ||
Cutout Diameter 22.5mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Pull Release | ||
Length 76mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, EAC, CE, CCC, IEC/EN 60947, UL | ||
Width 43mm | ||
Hazardous Area Certification No | ||
Depth 76mm | ||
Terminal Type Cage Clamp | ||
The controlled stop pushbuttons-emergency-stop buttons has mushroom-shaped head with diameter of 30 mm. It is non-illuminated and has pull-to-release function with 2NC contact.
Connection type cage clamp
Base yellow
Enclosure covers yellow
Degree of protection IP65, IP66, IP69
Mechanical operations 70000
Degree of protection IP65, IP66, IP69
Product standards IEC/EN 60947-5; UL 508; CSA-C22.2 No. 14-05; CSA-C22.2 No. 94-91; CE marking
Note
Eaton formerly known as Moeller
相关链接
- Eaton Pull Release Control Station Switch - 2 NC 1 Cutouts IP69 IP65
- Eaton Pull Release Control Station Switch - 1 NO/1 NC Red IP69 IP65
- Eaton Twist Release Control Station Switch - 2 NC 1 Cutouts IP65 IP66
- Eaton Pull Release Control Station Switch - 1 NO/1 NC 1 Cutouts IP66 IP69
- Eaton Twist Release Control Station Switch - 1 NO/1 NC 1 Cutouts IP69 IP66
- Eaton Twist Release Control Station Switch - SPDT 1 Cutouts Yes IP69, IP65
- Eaton M22 Series Black Pull Release Push Button Head IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Switch IP66, IP69