Eaton Twist Release Control Station Switch - 1 NO/1 NC, Plastic, 1 Cutouts, Red, IP69, IP65, IP66
- RS庫存編號:
- 235-4833
- 製造零件編號:
- 199351 M22-PVLT30/FK11/RG/FIY1
- 製造商:
- Eaton
小計(1 件)*
HK$849.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$849.70 |
* 參考價格
- RS庫存編號:
- 235-4833
- 製造零件編號:
- 199351 M22-PVLT30/FK11/RG/FIY1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Colour | Red | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Plastic | |
| IP Rating | IP69, IP65, IP66 | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Twist Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 76mm | |
| Standards/Approvals | CE, EAC UL, IEC/EN 60947, CSA, VDE 0660, CCC | |
| Width | 43mm | |
| Depth | 76mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Cage Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series RMQ Titan M22 | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Colour Red | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Plastic | ||
IP Rating IP69, IP65, IP66 | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Twist Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 76mm | ||
Standards/Approvals CE, EAC UL, IEC/EN 60947, CSA, VDE 0660, CCC | ||
Width 43mm | ||
Depth 76mm | ||
Hazardous Area Certification No | ||
Terminal Type Cage Clamp | ||
- COO (Country of Origin):
- DE
The controlled stop pushbuttons-emergency-stop button has mushroom shaped head with diameter of 30 mm. It is Illuminated with LED element and has turn-to-release function with 1 NC, 1 N/O contact.
Mounting hole diameter 22.5 mm
Base yellow
Enclosure covers yellow
LED red/green
Degree of protection IP65, IP66, IP69
Mechanical operations 60000
Degree of protection IP65, IP66, IP69
Overvoltage category/pollution degree III/3
Product Standards IEC/EN 60947-5; UL 508; CSA-C22.2 No. 14-05; CSA-C22.2 No. 94-91; CE marking
Note
Eaton formerly known as Moeller
相关链接
- Eaton Twist Release Control Station Switch - 2 NC 1 Cutouts IP65 IP66
- Eaton Twist Release Control Station Switch - SPDT 1 Cutouts Yes IP69, IP65
- Eaton Pull Release Control Station Switch - 1 NO/1 NC 1 Cutouts IP66 IP69
- Eaton Pull Release Control Station Switch - 1 NO/1 NC Red IP69 IP65
- Eaton Pull Release Control Station Switch - 2 NC 1 Cutouts IP69 IP65
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton Pull Release Control Station Switch - 2 NC IP69 IP65
- Eaton Stay Put Control Station Switch - SPDT 1 Cutouts IP66