Eaton Twist Release Control Station Switch - 2 NC, Plastic, 1 Cutouts, Red, IP65, IP69, IP66

小計(1 件)*

HK$849.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$849.70

* 參考價格

RS庫存編號:
235-4837
製造零件編號:
199355 M22-PVLT30/FK02/RG/FIY1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Control Station Switch

Series

M22

Number of Cutouts

1

Push Button Colour

Red

Enclosure Colour

Yellow

Contact Configuration

2 NC

Enclosure Material

Plastic

IP Rating

IP65, IP69, IP66

Cutout Diameter

30mm

Push Button Actuation

Twist Release

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

107mm

Width

43mm

Standards/Approvals

IEC/EN 60947-5, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE marking

Hazardous Area Certification

No

Depth

107mm

Terminal Type

Cage Clamp

The controlled stop pushbuttons-emergency-stop buttons has mushroom shaped head with diameter of 30 mm. It is Illuminated with LED element and has turn-to-release function with 2 NC contact.

Mounting hole diameter 22.5 mm

Base yellow

Enclosure covers yellow

LED red/green

Degree of protection IP65, IP66, IP69

certificate CE, EAC UL, CSA, CCC

Ambient temperature -25 - +70 °C

Overvoltage category/pollution degree III/3

Note

Eaton formerly known as Moeller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。