CK T3 T3673A Crimp Tool for RJ45 Plugs 6/8P

小計(1 件)*

HK$425.00

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$425.00

* 參考價格

RS庫存編號:
288-709
製造零件編號:
T3673A
製造商:
CK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CK

Product Type

Crimp Tool

For Use With

RJ45 Plugs 6/8P

Height Safe

Yes

Series

T3

Overall Length

145mm

Model Number

T3673A

Standards/Approvals

RoHS

豁免

COO (Country of Origin):
TW
The CK A compact and ergonomic crimper designed for precise and secure crimps of all common modular plug connectors, including 6 and 8 pin for CAT 3/5/5E/6/7/8 - updated to accommodate “Pass-through” type modular plugs for enhanced performance and capability.

Compact and ergonomic design, manufactured for durability and performance

high grip surface for precision and control. Includes Lock function for easy storage

Crimps 6/8 pin (RJ11 and RJ45) and now pass-through type connectors

Crimp die accommodates the majority of data cabling types CAT 3/5/5E/6/7/8

Steel Cutting Blade

Cuts and strips CAT 3, CAT5e and flat cable

Length is 145 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。