Eaton ASPIF Series Current Transformer 75 A 1.5 VA

小計(1 件)*

HK$490.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$490.30

* 參考價格

RS庫存編號:
120-607
製造零件編號:
166315 ASPIFTUCTC0751
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Current Transformer

Series

ASPIF

Power Rating

1.5VA

Secondary DC Resistance

0.1Ω

Secondary Current

5A

Terminal Type

Screw

Primary Current

75A

Depth

79mm

Length

79mm

Width

50mm

Standards/Approvals

RoHS

Weight

168g

COO (Country of Origin):
DE
The Eaton Current transformer is designed for accurate measurement of electric currents in industrial settings. With a 75/5A ratio and a 1.5VA power consumption, this class 1 transformer is ideal for distribution parts.

Accuracy class 0.1 for precise current measurement

Screw connection for secure installation

Overcurrent limiting factor FS 5 for added protection against overloads

RoHS conform for environmental sustainability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。