Eaton ASPIF Series Current Transformer 500 A 100:1 5 VA

小計(1 件)*

HK$490.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$490.30

* 參考價格

RS庫存編號:
120-610
製造零件編號:
166322 ASPIFTUCTC5051
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Current Transformer

Series

ASPIF

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

500A

Length

79mm

Depth

79mm

Width

50mm

Weight

168g

Standards/Approvals

RoHS

Turns Ratio

100:1

COO (Country of Origin):
DE
The Eaton Current transformer is a class 1 distribution part with a nominal current of 500 A and a secondary current input of 5 A. It offers high accuracy with an accuracy class of 0.1, making it ideal for various industrial applications. The product is RoHS conform and has a product weight of 0.168 kilograms, suitable for easy installation and use across different settings.

High accuracy class of 0

Optimizes energy usage and operational costs

Facilitates easy installation even in limited spaces

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。