Eaton ASPIF Series Current Transformer 300 A 60:1 3.75 VA
- RS庫存編號:
- 120-608
- 製造零件編號:
- 166320 ASPIFTUCTC3051
- 製造商:
- Eaton
小計(1 件)*
HK$490.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$490.30 |
* 參考價格
- RS庫存編號:
- 120-608
- 製造零件編號:
- 166320 ASPIFTUCTC3051
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Current Transformer | |
| Series | ASPIF | |
| Power Rating | 3.75VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 300A | |
| Depth | 79mm | |
| Standards/Approvals | RoHS | |
| Length | 79mm | |
| Weight | 168g | |
| Width | 50mm | |
| Turns Ratio | 60:1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Current Transformer | ||
Series ASPIF | ||
Power Rating 3.75VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 300A | ||
Depth 79mm | ||
Standards/Approvals RoHS | ||
Length 79mm | ||
Weight 168g | ||
Width 50mm | ||
Turns Ratio 60:1 | ||
- COO (Country of Origin):
- DE
The Eaton Current transformer is designed to accurately convert electrical current for various distribution applications. With an accuracy class of 1 and a power consumption of 3.75 W, this transformer ensures reliable performance. The screw connection for secondary input adds convenience to the installation process, making it a practical choice for industrial settings.
Accurate conversion of electrical current
Low power consumption for energy efficiency
Convenient screw connection for secondary input
Compliant with RoHS regulations for environmental sustainability
相关链接
- Eaton ASPIF Series Current Transformer 75 A 1.5 VA
- Eaton ASPIF Series Current Transformer 500 A 100:1 5 VA
- Siemens SENTRON Series Current Transformer 250 A 3.75 VA
- Phoenix Contact PACT Series Current Transformer 4 kA 3.75 VA 1000V 21mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V