Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- RS庫存編號:
- 244-192
- 製造零件編號:
- 149445 ASCNH185CT400-5-05
- 製造商:
- Eaton
小計(1 包,共 3 件)*
HK$2,784.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$2,784.30 | HK$928.10 |
* 參考價格
- RS庫存編號:
- 244-192
- 製造零件編號:
- 149445 ASCNH185CT400-5-05
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5W | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 5A | |
| Standards/Approvals | RoHS | |
| Width | 52mm | |
| Depth | 80mm | |
| Weight | 193g | |
| Length | 80mm | |
| Turns Ratio | 80:1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5W | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 5A | ||
Standards/Approvals RoHS | ||
Width 52mm | ||
Depth 80mm | ||
Weight 193g | ||
Length 80mm | ||
Turns Ratio 80:1 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton through-feed current converter exemplifies precision and reliability, tailored for your demanding electrical applications. Designed by a trusted industry leader, the product benefits from robust engineering, offering superior performance for current transformation needs. Ideal for applications requiring exact and efficient monitoring of current flow, this model seamlessly integrates into various systems while ensuring compliance with established safety and environmental standards. With its compact dimensions and lightweight design, it not only enhances performance but also simplifies installation within tight spaces. This product stands as a testament to innovation, providing a reliable solution that meets the high expectations of both professionals and end-users alike.
Accurately transforms high current for manageable readings
Compact design facilitates easy installation in limited spaces
Lightweight construction enhances portability and ease of handling
Screw connection allows for reliable secondary connections
Engineered to meet RoHS compliance for reduced environmental impact
Designed for a broad range of industrial applications, ensuring versatility
Operates efficiently with low power consumption, promoting energy conservation
相关链接
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA