Eaton K-P1 Series Current Transformer 100 A 20:1 1 W

小計(1 包,共 3 件)*

HK$3,950.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$3,950.60HK$1,316.867

* 參考價格

RS庫存編號:
244-753
製造零件編號:
149432 ASCNH100CT100-5-05
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Current Transformer

Series

K-P1

Power Rating

1W

Secondary Current

5A

Primary Current

100A

Length

60mm

Depth

60mm

Standards/Approvals

RoHS

Width

45mm

Weight

200g

Turns Ratio

20:1

豁免

COO (Country of Origin):
DE
The Eaton through-feed current transformer is meticulously designed to enhance the precision of electrical systems, ensuring optimal performance and reliability. Built to cater to the demands of modern electrical networks, this innovative product enables accurate measurement of current, contributing to improved energy management. With its compact design and robust specifications, it is ideal for applications where space is at a premium without compromising on functionality. The inclusion of screw connections facilitates a secure and adaptable integration into your existing infrastructure, making it an indispensable asset for any electrical professional.

Designed for seamless integration into diverse electrical systems

Compact dimensions enable utilisation in restricted spaces

High accuracy ratio ensures reliable measurement performance

Screw connection simplifies installation and maintenance

Built to comply with RoHS regulations, supporting eco-friendly initiatives

Lightweight construction reduces strain on mounting hardware

Versatile nominal and secondary current ratings accommodate various applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。