Phoenix Contact D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS庫存編號:
- 111-6160
- 製造零件編號:
- 1688722
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$423.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 160 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 90 | HK$42.36 | HK$423.60 |
| 100 - 490 | HK$41.10 | HK$411.00 |
| 500 - 740 | HK$39.81 | HK$398.10 |
| 750 - 990 | HK$38.99 | HK$389.90 |
| 1000 + | HK$38.09 | HK$380.90 |
* 參考價格
- RS庫存編號:
- 111-6160
- 製造零件編號:
- 1688722
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 1 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Contact Material | Copper Alloy | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Screw | |
| Body Plating | Chromated | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Series | VS-09-GC-BU/BU | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 1 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Contact Material Copper Alloy | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Mount Type Screw | ||
Body Plating Chromated | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Series VS-09-GC-BU/BU | ||
Standards/Approvals No | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Female 9-Way D-Sub to Female 9-Way D-Sub Adaptor, 125V AC/DC - VS-09-GC-BU/BU - 1688722
To connect serial devices in industrial and commercial settings, choose this robust D-subminiature adaptor from Phoenix Contact. This gender-changing device has two female 9-way channels that let you connect a male DB-9 connector to a male DB-9 port. This eliminates the need to buy a new connector for same-gender mating. The unit's housing is made of a chromated steel material that provides excellent durability and corrosion resistance, so you can be sure of a long service life.
This component has contacts made of copper alloy that's highly conductive and delivers a steady connection. The contacts are shielded in polyester to provide effective insulation and protect you from electric shocks. An IP67 (ingress protection) rating means the adaptor is protected against dust and can withstand submersion in 1m of water for up to 30 minutes. This makes it a practical solution for use in demanding industrial applications.
• UL 94-V0 rating means burning stops within 10 seconds for safety in the event of a fire
• Light weight of 10.3g to minimise strain on your equipment
• Screw termination method for quick and simple installation
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
相关链接
- Phoenix Contact D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Roline D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female