Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

小計(1 件)*

HK$2,578.10

Add to Basket
選擇或輸入數量
有限的庫存
  • 2 件準備從其他地點送貨
  • 加上 3 件從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,578.10

* 參考價格

RS庫存編號:
900-9999
製造零件編號:
FLUKE-17xx iFlexi 1500A 12 IN
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Current Clamp

Accessory Type

Rogowski Coil

For Use With

Fluke 1730 Energy Logger

Standards/Approvals

No

Hazardous Area Certification

No

豁免

COO (Country of Origin):
CN

Fluke Current Clamp, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 1500A 12 IN, 3 pack


This current clamp is a Rogowski-coil accessory designed for use with the Fluke 1730 Energy Logger to measure alternating current non-intrusively. It functions as a flexible current sensor that interfaces with the logger to capture AC load data for energy analysis and power monitoring tasks.

Features and Benefits:


• Flexible coil enables easy placement around conductors for fast measurement
• Rogowski sensor provides non-intrusive current sensing for safety
• Compatible with Fluke 1730 logger for seamless data integration
• Suited to AC measurement supporting dynamic load analysis
• Designed as an accessory to extend energy-logging capability

Applications


• Used with Fluke 1730 Energy Logger for site energy surveys
• Suitable for temporary load analysis on industrial feeders
• Ideal for power monitoring during retrofit projects
• Can be used for phase imbalance and harmonic investigations
• Used for logging currents where clamp-on access is required

How does the sensor connect to the energy logger?


It functions as an accessory that links to the logger’s input designed for external current sensors, enabling the logger to record the coil’s induced signal.

What measurement approach does it use for safety near live conductors?


The device employs a Rogowski coil technique, providing contactless AC current measurement without requiring conductor interruption.

Is it suitable for measuring transient or varying loads?


Yes, the coil’s flexible sensing principle captures AC waveform changes, making it appropriate for monitoring dynamic load behaviour.

Can it support multi-point logging routines?


When attached to the logger, it extends the logger’s capability to include additional current channels for scheduled or continuous energy surveys.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。