Extech 407760-NISTL USB Data Logger, USB

小計(1 件)*

HK$5,408.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,408.50

* 參考價格

RS庫存編號:
288-0164
製造零件編號:
407760-NISTL
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Data Logger

Model Number

407760-NISTL

Accuracy

±1.4 dB

Measurement Parameters

Acoustic, Vibration

Interface Type

USB

Data Logger Type

USB

Power Source

Battery

Standards/Approvals

CE

Width

30mm

Height

25mm

Hazardous Area Certification

No

Length

130mm

Number of Readings per Channel

129920

Battery Type

AA

COO (Country of Origin):
CN
The FLIR USB Sound Level Datalogger is designed to meet ANSI and IEC 61672 Class 2 standards. With high accuracy datalogging capability of up to 129, 920 records.

A and C weighting options for accurate readings

Fast/Slow response time for flexibility

USB interface for easy setup and data download

Includes 3.6V Lithium battery, software, tripod, USB extension cable, and windscreen

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。