小計(1 件)*
HK$2,550.30
訂單超過 HK$250.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,550.30 |
* 參考價格
- RS庫存編號:
- 288-2323
- 製造零件編號:
- VB300
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Data Logger | |
| Accuracy | ±0.5g | |
| Model Number | VB300 | |
| Measurement Parameters | Three Axis G-Force | |
| Interface Type | USB | |
| Power Source | Battery | |
| Width | 28mm | |
| Height | 21mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 95mm | |
| Resolution | 0.625 g | |
| Battery Type | Lithium | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Data Logger | ||
Accuracy ±0.5g | ||
Model Number VB300 | ||
Measurement Parameters Three Axis G-Force | ||
Interface Type USB | ||
Power Source Battery | ||
Width 28mm | ||
Height 21mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 95mm | ||
Resolution 0.625 g | ||
Battery Type Lithium | ||
- COO (Country of Origin):
- CN
The FLIR 3-Axis G-Force Datalogger have built-in 3-axis accelerometers record the time when shock occurs. It records storage, transport or operational data over time.
Manual and Programmable start modes
User-programmable record threshold
Long battery life
相关链接
- Extech 407760-NISTL USB Data Logger, USB
- Extech TH10 Temperature Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech DL150 Current & Voltage Data Logger, USB
- Extech 42280A Temperature & Humidity Data Logger, USB
- Extech RH300-CAL Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB