Extech EA15 Temperature Data Logger, RS232, 2 Channel

小計(1 件)*

HK$2,899.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
  • 加上 4 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,899.90

* 參考價格

RS庫存編號:
288-0260
製造零件編號:
EA15
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Data Logger

Model Number

EA15

Number of Channels

2

Measurement Parameters

Temperature

Interface Type

RS232

Data Logger Type

Temperature

Power Source

Battery

Hazardous Area Certification

No

Width

72mm

Length

152mm

Standards/Approvals

CE

Height

6in

Display Type

Backlight

Battery Type

AAA

Maximum Measurement

1999.9°F (1370°C)

Minimum Measurement

-200°F (-150°C)

COO (Country of Origin):
TW
The FLIR Dual Input Temperature Datalogger is a reliable and efficient tool for temperature measurement. With a wide range of temperature measurement capabilities, a timer function for precise tracking, and a built-in datalogger for data storage, this product is ideal for professionals in various industries.

Timer function displays elapsed time and when minimum/maximum readings are taken

Records Max/Min readings for future reference

Built-in stand and protective holster for added convenience

Includes two Type K bead wire temperature probes and batteries

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。