Extech TM500 Thermocouple Temperature Data Logger, RS232, 12 Channel

小計(1 件)*

HK$14,177.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
  • 加上 3 件從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,177.30

* 參考價格

RS庫存編號:
288-2320
Distrelec 貨號:
110-91-150
製造零件編號:
TM500
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Data Logger

Model Number

TM500

Accuracy

±0.4 %

Measurement Parameters

Temperature

Number of Channels

12

Interface Type

RS232

Data Logger Type

Thermocouple Temperature

Power Source

Battery

Hazardous Area Certification

No

Standards/Approvals

CE

Width

125mm

Length

225mm

Height

64mm

Resolution

0.1 → 1 °

Battery Type

AA

Maximum Measurement

1700 °C

Number of Readings per Channel

20000000

COO (Country of Origin):
TW
The FLIR 12-Channel Thermocouple Datalogger allows for a wide-range of applications with 6 Thermocouple types (J, K, E, T, R,S). It displays CH1 to CH8 or CH9 to CH12 on screen and data can be recorded from all 12 channels simultaneously onto an SD card in Excel® format for further analysis.

Stores 99 readings manually and 20M readings via 2GB SD card

Records readings with date and time stamp

Min/Max and Data Hold functions

Auto power off with disable function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。