Extech PQ3450-12 Power & Energy Data Logger, USB, RS232

小計(1 件)*

HK$26,875.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$26,875.20

* 參考價格

RS庫存編號:
288-0377
製造零件編號:
PQ3450-12
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Data Logger

Model Number

PQ3450-12

Measurement Parameters

Current, Power, Voltage

Interface Type

USB, RS232

Data Logger Type

Power & Energy

Power Source

Universal AC Adapter

Hazardous Area Certification

No

Length

225mm

Standards/Approvals

CE, UL

Width

125mm

Height

64mm

Display Type

LCD Backlight

Battery Type

8 AA

Number of Readings per Channel

30000

COO (Country of Origin):
TW
The FLIR 3-phase power analyzer/data logger is a versatile designed. With the capability to log up to 30, 000 sets of measurements in Excel format and a wide sampling rate range, this power analyzer is perfect for comprehensive system analysis in high power distribution systems.

Built-in clock and calendar for accurate time-stamping

Backlit LCD with easy-to-use onscreen menu

Comes complete with voltage leads, current clamps, batteries, SD card, and more

Certified for safety with CE and UL certifications

Weighs only 2.2lbs for easy portability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。