Chauvin Arnoux Resistance Decade Box 1 Ω
- RS庫存編號:
- 227-4898
- Distrelec 貨號:
- 304-22-567
- 製造零件編號:
- P01197401
- 製造商:
- Chauvin Arnoux
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 227-4898
- Distrelec 貨號:
- 304-22-567
- 製造零件編號:
- P01197401
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box | |
| Accuracy | 1 % | |
| Minimum Operating Temperature | -40°C | |
| Number of Decades | 4 | |
| Decade Test Range | 1Ω → 1KΩ | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1kg | |
| Length | 310mm | |
| Height | 76mm | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Resolution | 1 Ω | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Decade Box Type Resistance | ||
Product Type Decade Box | ||
Accuracy 1 % | ||
Minimum Operating Temperature -40°C | ||
Number of Decades 4 | ||
Decade Test Range 1Ω → 1KΩ | ||
Maximum Operating Temperature 70°C | ||
Weight 1kg | ||
Length 310mm | ||
Height 76mm | ||
Width 86mm | ||
Standards/Approvals No | ||
Resolution 1 Ω | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Resistance box modules for simulation or substitution in the assemblies under test.
Selection by rotary switch
Stopper preventing accidental switching from 10 to 1
Male polarized earth Terminal
Outputs on Ø 4 mm safety terminals
相关链接
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 Ω
- Chauvin Arnoux Resistance Decade Box 100 Ω
- Chauvin Arnoux Resistance Decade Box 10 Ω
- Chauvin Arnoux Resistance Decade Box 1000 Ω
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 1 mΩ
- Chauvin Arnoux Resistance Decade Box 0.1 mΩ