SEGGER 8.06.20 RL78 14-pin Programming Adapter for use with J-Link 20-Pin 0.1 in Target Connector to Renesas 14-Pin E1

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$577.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年10月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$577.10
5 +HK$519.40

* 參考價格

RS庫存編號:
146-4387
製造零件編號:
8.06.20 RL78 14-pin Programming Adapter
製造商:
SEGGER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SEGGER

Product Type

Development Kit Accessory

For Use With

J-Link 20-Pin 0.1 in Target Connector to Renesas 14-Pin E1 Connector

Standards/Approvals

No

The Flasher RL78 Adapter converts the standard J-Link 20-pin 0.1" connector to the standard 14-pin E1 connector defined by Renesas. Please note that this adapter is usable only with the Flasher PRO and the Flasher Portable PLUS and only for the purpose of flash programming. It cannot be used with a J-Link and it cannot be used for debugging RL78 devices.The TOOL0 pins of the RL78 devices are open drain and require an external pull-up resistor. This resistor is usually placed on the evaluation board, nevertheless the adapter has an additional solder bridge between VTREF and TOOL0 to place the pull-up resistor.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。