M5Stack U003 Unit for use with M5GO

小計(1 件)*

HK$30.90

Add to Basket
選擇或輸入數量
有庫存
  • 229 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$30.90

* 參考價格

RS庫存編號:
230-5128
Distrelec 貨號:
302-30-751
製造零件編號:
U003
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Accessory Type

Unit

Product Type

Development Kit Accessory

For Use With

M5GO

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack RGB is LED Unit include 3 individual LEDs. It is also one of the Unit from M5GO Kit. Each one can display any color based on the RGB spectrum. One feature of this Unit is that it's extendable, which means you can have multiple of them wired together. This is a very useful piece of hardware for a STEM class, students can program it to realize some of cool applications, for example a traffic light.

Program Platf orm: Arduino, UIFlow(Blockly, Py thon)

Two Lego-compatible holes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。