小計(1 件)*
HK$7,913.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,913.80 |
* 參考價格
- RS庫存編號:
- 191-657
- 製造零件編號:
- AD400E-AT
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Maximum Frequency | 20kHz | |
| Series | AD400E | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Maximum Frequency 20kHz | ||
Series AD400E | ||
- COO (Country of Origin):
- CN
The Aten Digital Signal Processors converts 4 channels of balanced or unbalanced microphone / line-level audio signals into Dante packets to work with Dante-compliant equipment. It is also AES67 compliant, elevating interoperability between different audio networking protocols and devices. The unit supports 24 bit and offers sampling rate options of 44.1k, 48k, 88.2k, and 96 kHz to meet different commercial-grade application needs.
AES67 compliant
Compact half-rack size chassis
Compact half-rack size chassis
相关链接
- Aten AD004E DSP 20kHz
- Digital Signal Processors
- Aten VK248 Series Expansion Module Digital, 48 V
- Aten Accessory Kit For Use With HMI ATEN 10.1 inch Touch Panel
- Tempo Compact DSP Phone Line Tester
- Aten 2 Channel Sound Card
- Aten Plastic Keypad With LED Indicator
- Aten VK1100A Series Controller Digital Output, Digital Input