Siemens 3KC9000-8TL50 SENTRON 3KC ATC6500 LCD Development Kit With 3KC ATC6500 for Transfer Switching Equipment
- RS庫存編號:
- 144-102
- 製造零件編號:
- 3KC9000-8TL50
- 製造商:
- Siemens
小計(1 件)*
HK$30,952.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$30,952.90 |
* 參考價格
- RS庫存編號:
- 144-102
- 製造零件編號:
- 3KC9000-8TL50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Display Development Tool | |
| Display Technology | LCD | |
| Kit Name | SENTRON 3KC ATC6500 | |
| Featured Device | 3KC ATC6500 | |
| For Use With | Transfer Switching Equipment | |
| Interface Type | RS485 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Display Development Tool | ||
Display Technology LCD | ||
Kit Name SENTRON 3KC ATC6500 | ||
Featured Device 3KC ATC6500 | ||
For Use With Transfer Switching Equipment | ||
Interface Type RS485 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
- COO (Country of Origin):
- IT
The Siemens Transfer control device for controlling MCCB, ACB. It is used for load transfer between main and auxillary network. It is panel mounting device.
Protection class IP on the front IP40 and rear side IP20
UKCA and CE Approved
相关链接
- Siemens 3KC9823-0 3KC8 Display Accessory Display Module With 3KC8 for Transfer Switching Equipment
- Siemens SENTRON Transfer Control Device
- MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- MikroElektronika MIKROE-55 Character LCD 2x16 with blue backlight LCD Development Board
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Seeed Studio 104030001 Grove-LCD RGB Backlight LCD Development Board With Two I/Os for Grove Module
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development